



1115560000 | |
|---|---|
DigiKey Part Number | 1115560000-ND |
Manufacturer | |
Manufacturer Product Number | 1115560000 |
Description | CONN TERM BLK DISCONN 17-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 17-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 380V |
Packaging Bulk | Wire Gauge or Range - AWG 17-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Feed Through | Color Beige |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 10 | 6,93900 € | 69,39 € |
| 25 | 6,13920 € | 153,48 € |
| 50 | 5,65560 € | 282,78 € |
| 100 | 5,26390 € | 526,39 € |
| 300 | 4,79973 € | 1.439,92 € |
| 500 | 4,63706 € | 2.318,53 € |
| 1.000 | 4,45897 € | 4.458,97 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

