
1114710000 | |
|---|---|
DigiKey Part Number | 281-1114710000-ND |
Manufacturer | |
Manufacturer Product Number | 1114710000 |
Description | LSF 5.00/02/180 3.5 BK BX SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25930 € | 125,93 € |
| Unit Price without VAT: | 1,25930 € |
|---|---|
| Unit Price with VAT: | 1,49857 € |

