1 Pole Power Distribution Block Assembly 41 A 800 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111910000

DigiKey Part Number
281-6450-ND
Manufacturer
Manufacturer Product Number
1111910000
Description
POWERTERMINAL GK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block Assembly 41 A 800 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block Assembly
Number of Poles
1
Line Side Connection Type
-
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
800 V
Current Rating (Amps)
41 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,98000 €61,98 €
Manufacturers Standard Package
Unit Price without VAT:61,98000 €
Unit Price with VAT:73,75620 €