



1111730000 | |
|---|---|
DigiKey Part Number | 281-1111730000-ND |
Manufacturer | |
Manufacturer Product Number | 1111730000 |
Description | WDK 4N V BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 30 A | |
Voltage - IEC | 550V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 $ | 12,60 $ |
| 10 | 8,95100 $ | 89,51 $ |
| 25 | 7,92920 $ | 198,23 $ |
| 50 | 7,31280 $ | 365,64 $ |
| 100 | 6,81470 $ | 681,47 $ |
| 250 | 6,30848 $ | 1.577,12 $ |
| 500 | 6,01906 $ | 3.009,53 $ |
| 1.000 | 5,79340 $ | 5.793,40 $ |
| Unit Price without VAT: | 12,60000 $ |
|---|---|
| Unit Price with VAT: | 14,99400 $ |

