Direct

1111320000 | |
|---|---|
DigiKey Part Number | 1111320000-ND |
Manufacturer | |
Manufacturer Product Number | 1111320000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 8-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-16mm² |
Part Status Obsolete | Features LED |
Type Disconnect | Color Yellow |
Disconnect Type Fuse, Screw Cap | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Number of Levels 1 | Material Flammability Rating UL94 5VA |
Terminal - Width 13.0mm | Stripping Length 12mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1011300000 | Weidmüller | 515 | 281-2908-ND | 20,69000 € | Direct |








