
1111250000 | |
|---|---|
DigiKey Part Number | 1111250000-ND |
Manufacturer | |
Manufacturer Product Number | 1111250000 |
Description | LABEL ID/RATINGS 1.77"X0.59" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.77" L x 0.59" W (45.0mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.77" L x 0.59" W (45.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59000 € | 5,90 € |
| 40 | 0,53475 € | 21,39 € |
| 80 | 0,50925 € | 40,74 € |
| 120 | 0,49492 € | 59,39 € |
| 280 | 0,46614 € | 130,52 € |
| 520 | 0,44621 € | 232,03 € |
| 1.000 | 0,42608 € | 426,08 € |
| 2.520 | 0,39917 € | 1.005,91 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

