
1111170000 | |
|---|---|
DigiKey Part Number | 1111170000-ND |
Manufacturer | |
Manufacturer Product Number | 1111170000 |
Description | HDC 64D TOLU 1M50G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 4.724" L x 1.693" W x 3.701" H (120.00mm x 43.00mm x 94.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,93000 € | 58,93 € |
| 10 | 50,09000 € | 500,90 € |
| 25 | 46,95480 € | 1.173,87 € |
| 50 | 44,71580 € | 2.235,79 € |
| 100 | 42,58420 € | 4.258,42 € |
| Unit Price without VAT: | 58,93000 € |
|---|---|
| Unit Price with VAT: | 70,12670 € |

