
1111150000 | |
|---|---|
DigiKey Part Number | 1111150000-ND |
Manufacturer | |
Manufacturer Product Number | 1111150000 |
Description | HDC 64D TSLU 1M50G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M50 |
Series | Size / Dimension 4.724" L x 1.693" W x 3.701" H (120.00mm x 43.00mm x 94.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 8 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 € | 56,27 € |
| 10 | 47,83300 € | 478,33 € |
| 25 | 44,84000 € | 1.121,00 € |
| 50 | 42,70180 € | 2.135,09 € |
| 100 | 40,66590 € | 4.066,59 € |
| Unit Price without VAT: | 56,27000 € |
|---|---|
| Unit Price with VAT: | 66,96130 € |

