1110410000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 24
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,05208 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,86042 €
Datasheet
Image for 1110410000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110410000

DigiKey Part Number
281-1110410000-ND
Manufacturer
Manufacturer Product Number
1110410000
Description
SLS 5.08/03/180F SN OR BX PRT
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-26 AWG
Series
Wire Gauge or Range - mm²
0.2-2.5mm²
Packaging
Bulk
Color
Orange
Part Status
Obsolete
Operating Temperature
-50°C ~ 100°C
Type
Plug, Male Pins
Contact Mating Finish
Tin
Number of Positions
3
Features
Mating Flange
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
21.5A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.598" (15.19mm)
Current - UL
14 A
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1353480000Weidmüller244381-1353480000-ND1,71000 €Parametric Equivalent
1846220000Weidmüller01846220000-ND3,05208 €Parametric Equivalent
1846370000Weidmüller01846370000-ND2,86042 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes