
1109140000 | |
|---|---|
DigiKey Part Number | 1109140000-ND |
Manufacturer | |
Manufacturer Product Number | 1109140000 |
Description | THM WRITEON 25.4/95.2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Weidmüller | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 3.748" (95.20mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,21000 € | 374,21 € |
| 10 | 318,14500 € | 3.181,45 € |
| 25 | 303,05320 € | 7.576,33 € |
| Unit Price without VAT: | 374,21000 € |
|---|---|
| Unit Price with VAT: | 445,30990 € |

