
1108851500 | |
|---|---|
DigiKey Part Number | 281-1108851500-ND |
Manufacturer | |
Manufacturer Product Number | 1108851500 |
Description | CIRC CBL 5POS RCPT TO PLUG 49.2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 49.2' (15.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,66000 € | 38,66 € |
| 10 | 32,86200 € | 328,62 € |
| 25 | 30,80560 € | 770,14 € |
| 50 | 29,33620 € | 1.466,81 € |
| 100 | 27,93740 € | 2.793,74 € |
| 250 | 26,19084 € | 6.547,71 € |
| Unit Price without VAT: | 38,66000 € |
|---|---|
| Unit Price with VAT: | 46,00540 € |

