
1108741500 | |
|---|---|
DigiKey Part Number | 281-1108741500-ND |
Manufacturer | |
Manufacturer Product Number | 1108741500 |
Description | CIRC CBL 4POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Packaging Box | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,40000 € | 27,40 € |
| 10 | 23,28700 € | 232,87 € |
| 25 | 21,82920 € | 545,73 € |
| 50 | 20,78780 € | 1.039,39 € |
| 100 | 19,79630 € | 1.979,63 € |
| 250 | 18,55836 € | 4.639,59 € |
| Unit Price without VAT: | 27,40000 € |
|---|---|
| Unit Price with VAT: | 32,60600 € |

