
1108620000 | |
|---|---|
DigiKey Part Number | 281-1108620000-ND |
Manufacturer | |
Manufacturer Product Number | 1108620000 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10.3A | |
Voltage - IEC | 200 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1mm² | |
Color | Gray | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.618" (15.70mm) |

