
1107680000 | |
|---|---|
DigiKey Part Number | 1107680000-ND |
Manufacturer | |
Manufacturer Product Number | 1107680000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 6.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Beige | |
Length | - | |
Height (Max) | 3.319" (84.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,75560 $ | 237,78 $ |
| Unit Price without VAT: | 4,75560 $ |
|---|---|
| Unit Price with VAT: | 5,65916 $ |

