DC DIN Rail Power Supply 1 Output 24V 25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1105890000

DigiKey Part Number
1105890000-ND
Manufacturer
Manufacturer Product Number
1105890000
Description
DC/DC DIN RAIL SUPPLY 24V 600W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 25A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Weidmüller
Current - Output (Max)
25A
Series
Power (Watts)
600W
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Obsolete
Size / Dimension
4.33" L x 2.13" W x 4.33" H (110.0mm x 54.0mm x 110.0mm)
Input Type
DC
Approval Agency
CE, cULus
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.