
1105860000 | |
|---|---|
DigiKey Part Number | 1105860000-ND |
Manufacturer | |
Manufacturer Product Number | 1105860000 |
Description | AC/DC DIN RAIL SUPPLY 48V 360W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 7.5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 360W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Universal Input | |
Size / Dimension | 4.33" L x 3.15" W x 4.33" H (110.0mm x 80.0mm x 110.0mm) | |
Approval Agency | CE, CSA, cULus, cURus, GOST | |
Minimum Load Required | - |












