
1105810000 | |
|---|---|
DigiKey Part Number | 281-5482-ND |
Manufacturer | |
Manufacturer Product Number | 1105810000 |
Description | AC/DC DIN RAIL SUPPLY 24V 180W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 7.5A |
Category | Current - Output (Max) 7.5A |
Manufacturer Weidmüller | Power (Watts) 180W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 88% |
Input Type AC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, Remote On/Off, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.33" L x 2.13" W x 4.33" H (110.0mm x 54.0mm x 110.0mm) |
Voltage - Output 1 24V | Approval Agency CE, CSA, cULus, cURus, GOST |












