
1105440000 | |
|---|---|
DigiKey Part Number | 1105440000-ND |
Manufacturer | |
Manufacturer Product Number | 1105440000 |
Description | AC/DC DIN RAIL SUPPLY 12V 140W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 12A |
Category | Current - Output (Max) 12A |
Manufacturer Weidmüller | Power (Watts) 140W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 85% |
Input Type AC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, Remote On/Off, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.33" L x 2.13" W x 4.33" H (110.0mm x 54.0mm x 110.0mm) |
Voltage - Output 1 12V | Approval Agency CE, CSA, cULus, cURus, GOST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,96000 € | 291,96 € |
| Unit Price without VAT: | 291,96000 € |
|---|---|
| Unit Price with VAT: | 347,43240 € |












