
1105430000 | |
|---|---|
DigiKey Part Number | 281-5481-ND |
Manufacturer | |
Manufacturer Product Number | 1105430000 |
Description | AC/DC DIN RAIL SUPPLY 12V 70W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 6A |
Category | Current - Output (Max) 6A |
Manufacturer Weidmüller | Power (Watts) 70W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 82% |
Input Type AC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, Remote On/Off, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.33" L x 1.38" W x 4.33" H (110.0mm x 35.0mm x 110.0mm) |
Voltage - Output 1 12V | Approval Agency CE, CSA, cULus, cURus, GOST |












