
1104430000 | |
|---|---|
DigiKey Part Number | 1104430000-ND |
Manufacturer | |
Manufacturer Product Number | 1104430000 |
Description | CH20M45 C BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.398" L x 1.772" W x 0.157" H (86.30mm x 45.00mm x 4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 3.398" L x 1.772" W x 0.157" H (86.30mm x 45.00mm x 4.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,69333 € | 110,80 € |
| Unit Price without VAT: | 3,69333 € |
|---|---|
| Unit Price with VAT: | 4,39506 € |

