
1104230000 | |
|---|---|
DigiKey Part Number | 1104230000-ND |
Manufacturer | |
Manufacturer Product Number | 1104230000 |
Description | CH20M12 S PSCSC BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.154" L x 0.492" W x 0.899" H (105.50mm x 12.50mm x 22.83mm) Blue |
Datasheet | Datasheet |
Category | Features Levels - 1 |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 4.154" L x 0.492" W x 0.899" H (105.50mm x 12.50mm x 22.83mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 3,77786 € | 52,89 € |
| Unit Price without VAT: | 3,77786 € |
|---|---|
| Unit Price with VAT: | 4,49565 € |

