
1104200000 | |
|---|---|
DigiKey Part Number | 281-2780-ND |
Manufacturer | |
Manufacturer Product Number | 1104200000 |
Description | CH20M12 SIDE ELEMENT 2 LEVEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.827" L x 0.492" W x 4.177" H (21.00mm x 12.50mm x 106.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Features | Levels - 2 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 0.827" L x 0.492" W x 4.177" H (21.00mm x 12.50mm x 106.10mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 5 | 3,55400 € | 17,77 € |
| 10 | 3,32300 € | 33,23 € |
| 25 | 3,03880 € | 75,97 € |
| 50 | 2,84040 € | 142,02 € |
| 100 | 2,65490 € | 265,49 € |
| 250 | 2,42804 € | 607,01 € |
| 500 | 2,26940 € | 1.134,70 € |
| 1.000 | 2,20623 € | 2.206,23 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |


