
1104170000 | |
|---|---|
DigiKey Part Number | 1104170000-ND |
Manufacturer | |
Manufacturer Product Number | 1104170000 |
Description | CH20M12 B BK/BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.228" L x 0.886" W x 4.303" H (107.40mm x 22.50mm x 109.30mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.228" L x 0.886" W x 4.303" H (107.40mm x 22.50mm x 109.30mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 14 | 6,25286 € | 87,54 € |
| 28 | 5,95393 € | 166,71 € |
| 56 | 5,66964 € | 317,50 € |
| 112 | 5,39902 € | 604,69 € |
| 252 | 5,09885 € | 1.284,91 € |
| 504 | 4,85563 € | 2.447,24 € |
| 1.008 | 4,62413 € | 4.661,12 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

