
1103660075 | |
|---|---|
DigiKey Part Number | 281-1103660075-ND |
Manufacturer | |
Manufacturer Product Number | 1103660075 |
Description | IE-KSF-PKV14M-KLROB-7.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 9 Line 24.61' (7.50m) 295" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 9 | |
Cable Length - Unexposed | 24.61' (7.50m) 295" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,01000 € | 316,01 € |
| Unit Price without VAT: | 316,01000 € |
|---|---|
| Unit Price with VAT: | 376,05190 € |

