
1103660043 | |
|---|---|
DigiKey Part Number | 281-1103660043-ND |
Manufacturer | |
Manufacturer Product Number | 1103660043 |
Description | IE-KSF-PKV14M-KLROB-4.3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 9 Line 14.11' (4.30m) 169" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 9 | |
Cable Length - Unexposed | 14.11' (4.30m) 169" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,79000 € | 258,79 € |
| Unit Price without VAT: | 258,79000 € |
|---|---|
| Unit Price with VAT: | 307,96010 € |

