
1083150000 | |
|---|---|
DigiKey Part Number | 1083150000-ND |
Manufacturer | |
Manufacturer Product Number | 1083150000 |
Description | LABEL ID/RATINGS 2.36"X1.18" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 2.36" L x 1.18" W (60.0mm x 30.0mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Machinery | |
Color - Background | White | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 2.36" L x 1.18" W (60.0mm x 30.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73600 € | 7,36 € |
| 30 | 0,68100 € | 20,43 € |
| 60 | 0,64833 € | 38,90 € |
| 120 | 0,61742 € | 74,09 € |
| 270 | 0,58300 € | 157,41 € |
| 510 | 0,55739 € | 284,27 € |
| 1.020 | 0,53077 € | 541,39 € |
| 2.520 | 0,49796 € | 1.254,86 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

