


1082930000 | |
|---|---|
DigiKey Part Number | 1082930000-ND |
Manufacturer | |
Manufacturer Product Number | 1082930000 |
Description | CONN HOOD TOP ENTRY SZ8 PG36 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG36 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Weidmüller | Thread Size PG36 |
Series | Size / Dimension 7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm) |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 | Operating Temperature -50°C ~ 120°C |



