


1082470000 | |
|---|---|
DigiKey Part Number | 1082470000-ND |
Manufacturer | |
Manufacturer Product Number | 1082470000 |
Description | CONN HOOD TOP ENTRY SZ3 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |



