
1081810000 | |
|---|---|
DigiKey Part Number | 281-1081810000-ND |
Manufacturer | |
Manufacturer Product Number | 1081810000 |
Description | SU 10.16HP/04/90MLF4 3.5 AG BK B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 78.3A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 54 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Features Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Ingress Protection IP20 |
Header Orientation 90°, Right Angle | Contact Material Copper Alloy |
Termination Style Solder | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Contact Tail Length 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 8,10194 € | 291,67 € |
| Unit Price without VAT: | 8,10194 € |
|---|---|
| Unit Price with VAT: | 9,64131 € |

