
1079540000 | |
|---|---|
DigiKey Part Number | 281-1079540000-ND |
Manufacturer | |
Manufacturer Product Number | 1079540000 |
Description | CC 15/17 K MC NE GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Gray |
Datasheet | Datasheet |
Category | Printer Name 2438510000, 2438520000, 2715590000 |
Manufacturer Weidmüller | Applications Device Marker |
Series | Color - Background Gray |
Packaging Bulk | Length 0.669" (17.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Die Cut | Material - Body Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,42713 € | 34,17 € |
| Unit Price without VAT: | 0,42713 € |
|---|---|
| Unit Price with VAT: | 0,50828 € |

