
1079480000 | |
|---|---|
DigiKey Part Number | 281-1079480000-ND |
Manufacturer | |
Manufacturer Product Number | 1079480000 |
Description | SM 27/8 K MC NE GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Gray |
Datasheet | Datasheet |
Category | Printer Name 2438510000, 2438520000, 2715590000 |
Manufacturer Weidmüller | Applications Device Marker |
Series | Color - Background Gray |
Packaging Bulk | Length 1.063" (27.00mm) |
Part Status Active | Width 0.315" (8.00mm) |
Label Type Die Cut | Material - Body Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,88213 € | 70,57 € |
| Unit Price without VAT: | 0,88213 € |
|---|---|
| Unit Price with VAT: | 1,04973 € |

