
1079200000 | |
|---|---|
DigiKey Part Number | 281-3621-ND |
Manufacturer | |
Manufacturer Product Number | 1079200000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,66800 € | 36,68 € |
| 25 | 3,43760 € | 85,94 € |
| 50 | 3,27340 € | 163,67 € |
| 100 | 3,11710 € | 311,71 € |
| 250 | 2,92196 € | 730,49 € |
| 500 | 2,78252 € | 1.391,26 € |
| 1.000 | 2,64981 € | 2.649,81 € |
| 2.500 | 2,48408 € | 6.210,20 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

