
1078320000 | |
|---|---|
DigiKey Part Number | 1078320000-ND |
Manufacturer | |
Manufacturer Product Number | 1078320000 |
Description | LABEL ID/RATINGS 2.36"X1.18" YLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 2.36" L x 1.18" W (60.0mm x 30.0mm) Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Weidmüller | Length 2.362" (60.00mm) |
Packaging Bulk | Width 1.181" (30.00mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | Material Plastic |
Applications Machinery | Label Size 2.36" L x 1.18" W (60.0mm x 30.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74500 € | 7,45 € |
| 30 | 0,68933 € | 20,68 € |
| 60 | 0,65633 € | 39,38 € |
| 120 | 0,62483 € | 74,98 € |
| 270 | 0,59004 € | 159,31 € |
| 510 | 0,56416 € | 287,72 € |
| 1.020 | 0,53722 € | 547,96 € |
| 2.520 | 0,50400 € | 1.270,08 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

