
1076970000 | |
|---|---|
DigiKey Part Number | 1076970000-ND |
Manufacturer | |
Manufacturer Product Number | 1076970000 |
Description | LABEL ID/RATINGS 1.93"X0.59" YLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.93" L x 0.59" W (49.0mm x 15.0mm) Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Weidmüller | Length 1.929" (49.00mm) |
Packaging Bulk | Width 0.591" (15.01mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | Material Plastic |
Applications Machinery | Label Size 1.93" L x 0.59" W (49.0mm x 15.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 0,47800 € | 19,12 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,56882 € |

