
1071760000 | |
|---|---|
DigiKey Part Number | 1071760000-ND |
Manufacturer | |
Manufacturer Product Number | 1071760000 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Male Pins | Color Black |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Strain Relief |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.490" (12.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,36240 € | 568,12 € |
| Unit Price without VAT: | 11,36240 € |
|---|---|
| Unit Price with VAT: | 13,52126 € |

