
1069760000 | |
|---|---|
DigiKey Part Number | 1069760000-ND |
Manufacturer | |
Manufacturer Product Number | 1069760000 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 9 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation 90°, Right Angle, Vertical | Contact Tail Length 0.232" (5.90mm) |
Termination Style Solder | Insulation Height 0.606" (15.39mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,54300 € | 25,43 € |
| 25 | 2,22520 € | 55,63 € |
| 50 | 2,02660 € | 101,33 € |
| 120 | 1,82392 € | 218,87 € |
| 360 | 1,63575 € | 588,87 € |
| 600 | 1,56895 € | 941,37 € |
| 1.080 | 1,50535 € | 1.625,78 € |
| 5.040 | 1,39054 € | 7.008,32 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

