
1069740000 | |
|---|---|
DigiKey Part Number | 1069740000-ND |
Manufacturer | |
Manufacturer Product Number | 1069740000 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 9 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation 90°, Right Angle, Vertical | Contact Tail Length 0.232" (5.90mm) |
Termination Style Solder | Insulation Height 0.803" (20.40mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 3,84700 € | 38,47 € |
| 25 | 3,38040 € | 84,51 € |
| 50 | 3,09200 € | 154,60 € |
| 130 | 2,77862 € | 361,22 € |
| 260 | 2,60358 € | 676,93 € |
| 520 | 2,46490 € | 1.281,75 € |
| 1.040 | 2,35613 € | 2.450,38 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

