
1069730000 | |
|---|---|
DigiKey Part Number | 1069730000-ND |
Manufacturer | |
Manufacturer Product Number | 1069730000 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 9 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 3 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Vertical | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Solder | Contact Tail Length 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,17189 € | 380,08 € |
| Unit Price without VAT: | 2,17189 € |
|---|---|
| Unit Price with VAT: | 2,58455 € |

