
1069690000 | |
|---|---|
DigiKey Part Number | 1069690000-ND |
Manufacturer | |
Manufacturer Product Number | 1069690000 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 9 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 3 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Vertical | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Solder | Contact Tail Length 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,56300 € | 25,63 € |
| 25 | 2,24320 € | 56,08 € |
| 50 | 2,04280 € | 102,14 € |
| 120 | 1,83858 € | 220,63 € |
| 360 | 1,64883 € | 593,58 € |
| 600 | 1,58150 € | 948,90 € |
| 1.080 | 1,51740 € | 1.638,79 € |
| 5.040 | 1,40167 € | 7.064,42 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

