Socket Contact Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068970000

DigiKey Part Number
1068970000-ND
Manufacturer
Manufacturer Product Number
1068970000
Description
CONN SOCKET CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,87703 €263,11 €
Manufacturers Standard Package
Unit Price without VAT:0,87703 €
Unit Price with VAT:1,04367 €