2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1067850000

DigiKey Part Number
1067850000-ND
Manufacturer
Manufacturer Product Number
1067850000
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Weidmüller
Pitch
0.200" (5.08mm)
Series
Header Orientation
90°, Right Angle
Packaging
Bulk
Termination Style
Solder
Part Status
Active
Mounting Type
Through Hole
Type
Header, Female Sockets
Color
Black
Number of Positions
2
Contact Tail Length
0.126" (3.20mm)
Positions Per Level
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Factory Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,58800 €15,88 €
251,38520 €34,63 €
501,25640 €62,82 €
1801,07133 €192,84 €
3600,99700 €358,92 €
5400,96063 €518,74 €
1.0800,90886 €981,57 €
5.0400,83057 €4.186,07 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €