



1067500000 | |
|---|---|
DigiKey Part Number | 281-5466-ND |
Manufacturer | |
Manufacturer Product Number | 1067500000 |
Description | JUMPER TERM BLK 30POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 30 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,89000 € | 15,89 € |
| 10 | 13,50300 € | 135,03 € |
| 30 | 12,49567 € | 374,87 € |
| 50 | 12,05320 € | 602,66 € |
| 100 | 11,47820 € | 1.147,82 € |
| 250 | 10,76024 € | 2.690,06 € |
| 500 | 10,24728 € | 5.123,64 € |
| Unit Price without VAT: | 15,89000 € |
|---|---|
| Unit Price with VAT: | 18,90910 € |

