
1067410000 | |
|---|---|
DigiKey Part Number | 1067410000-ND |
Manufacturer | |
Manufacturer Product Number | 1067410000 |
Description | IE-PI-SCRJ-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Black |
Datasheet | Datasheet |
Category | Mode POF |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Housing Color Black |
Connector Style SC | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug | Housing Material Zinc Die Cast |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,17000 € | 34,17 € |
| 10 | 29,04800 € | 290,48 € |
| Unit Price without VAT: | 34,17000 € |
|---|---|
| Unit Price with VAT: | 40,66230 € |

