
1067380000 | |
|---|---|
DigiKey Part Number | 1067380000-ND |
Manufacturer | |
Manufacturer Product Number | 1067380000 |
Description | IE-PI-SCRJ-MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Black |
Datasheet | Datasheet |
Category | Mode POF |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style SC | Housing Material Zinc Die Cast |
Connector Type Plug | Operating Temperature -40°C ~ 70°C |
Simplex/Duplex Duplex | Mating Cycles 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,06500 € | 270,65 € |
| Unit Price without VAT: | 27,06500 € |
|---|---|
| Unit Price with VAT: | 32,20735 € |

