
1066870000 | |
|---|---|
DigiKey Part Number | 281-6442-ND |
Manufacturer | |
Manufacturer Product Number | 1066870000 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,13000 € | 94,13 € |
| Unit Price without VAT: | 94,13000 € |
|---|---|
| Unit Price with VAT: | 112,01470 € |

