
1065360000 | |
|---|---|
DigiKey Part Number | 1065360000-ND |
Manufacturer | |
Manufacturer Product Number | 1065360000 |
Description | S2LD-THR3.50/32/90G 3.2 BK BX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 7 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side), Stacked | Operating Temperature -50°C ~ 100°C |
Number of Positions 32 | Contact Mating Finish Tin |
Positions Per Level 16, 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 2, 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,22850 € | 224,57 € |
| Unit Price without VAT: | 11,22850 € |
|---|---|
| Unit Price with VAT: | 13,36192 € |

