
1065330000 | |
|---|---|
DigiKey Part Number | 1065330000-ND |
Manufacturer | |
Manufacturer Product Number | 1065330000 |
Description | S2LD-THR3.50/20/90G 3.2 BK BX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side), Stacked | |
Number of Positions | 20 | |
Positions Per Level | 10, 10 | |
Number of Levels | 2, 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 200 V | |
Current - UL | 7 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,44200 € | 148,84 € |
| Unit Price without VAT: | 7,44200 € |
|---|---|
| Unit Price with VAT: | 8,85598 € |

