
1065010000 | |
|---|---|
DigiKey Part Number | 1065010000-ND |
Manufacturer | |
Manufacturer Product Number | 1065010000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 15VDC |
Manufacturer Weidmüller | Current - Discharge (Nom) (8/20µS) 2.5 kA |
Series | Current - Discharge (Max) (8/20µS) 20 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 100 V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Surge Protection Module | Mounting Type DIN Rail |
Form Base + Module | Approval Agency CE, CSA, cUL, EX, OVE, UL |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,61000 € | 101,61 € |
| 5 | 84,26000 € | 421,30 € |
| 10 | 77,69800 € | 776,98 € |
| 50 | 64,26000 € | 3.213,00 € |
| 100 | 59,15750 € | 5.915,75 € |
| Unit Price without VAT: | 101,61000 € |
|---|---|
| Unit Price with VAT: | 120,91590 € |

