
1064810000 | |
|---|---|
DigiKey Part Number | 1064810000-ND |
Manufacturer | |
Manufacturer Product Number | 1064810000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 42VDC | |
Current - Discharge (Nom) (8/20µS) | 500 A | |
Current - Discharge (Max) (8/20µS) | 2 kA | |
Voltage - Protection Level (VP) (2416) | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,92000 € | 64,92 € |
| 5 | 53,85200 € | 269,26 € |
| 10 | 49,67000 € | 496,70 € |
| 50 | 41,10460 € | 2.055,23 € |
| 100 | 37,85460 € | 3.785,46 € |
| Unit Price without VAT: | 64,92000 € |
|---|---|
| Unit Price with VAT: | 77,25480 € |

