Surge Protection Device (SPD) 15VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064730000

DigiKey Part Number
1064730000-ND
Manufacturer
Manufacturer Product Number
1064730000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 15VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protection Module
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
15VDC
Current - Discharge (Nom) (8/20µS)
200 A
Current - Discharge (Max) (8/20µS)
1 kA
Voltage - Protection Level (VP) (2416)
50 V
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, CSA, cUL, EX, OVE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1038,53700 €385,37 €
Manufacturers Standard Package
Unit Price without VAT:38,53700 €
Unit Price with VAT:45,85903 €

Other Suppliers on DigiKey

14In Stock
Ships from WEC